M83723/77W20418 L/C

Heilind Number:EDA346-041-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-522-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 41 positions, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Each connector boasts copper alloy contacts, delivering optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Whether for industrial machinery or consumer electronics, trust in our connectors for efficient board-to-board connections.