346-041-522-112

Heilind Number:EDA346-041-522-112
Manufacturer:EDAC
Manufacturer Number:346-041-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-041-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Boasting a 3A amperage and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a single row design and 41 positions, they offer seamless integration for your circuitry. The copper alloy contact material guarantees efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic applications. Upgrade your setup with these essential components, part of our wide selection of PCB connectors.