M83723/77W22128 L/C

Heilind Number:EDA346-041-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-522-602

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row design and a pitch of .125 inches, they offer precise and efficient connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting 41 positions and a straight mount orientation, these connectors are ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Upgrade your PCB layouts with these high-performance connectors.