M83723/77W22198 L/C

Heilind Number:EDA346-041-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 41 positions, perfect for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy, you can trust in efficient power transfer, rated for up to 3A. The .125-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose straight mount orientation for a streamlined setup. Elevate your connectivity solutions with these high-quality Card Edge Connectors.