M83723/77W2219N L/C

Heilind Number:EDA346-041-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-526-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a single row configuration, ideal for streamlined installations. Each connector is crafted with precision, boasting a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .125 inches and a spacious 41 positions, they offer ample room for secure connections. Perfect for board-to-board applications, these connectors ensure reliable power delivery with a 3A amperage rating. Their straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various environments. Upgrade your electronic setups with these essential components.