M83723/77W22329 L/C

Heilind Number:EDA346-041-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-526-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also offer reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing, they provide durable and safe operation. With a single row design and 41 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with these essential components.