M83723/77W24198 L/C

Heilind Number:EDA346-041-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for precision, these connectors ensure seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. Featuring a single row design with 41 positions, they offer optimal space utilization. The contact material, Copper Alloy, ensures reliable conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have for any electronic project.