M83723/77W24199 L/C

Heilind Number:EDA346-041-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-540-102

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for efficiency, these connectors feature a single row with 41 positions, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy, these connectors provide reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, they are perfect for various environments. The straight mount orientation simplifies installation, making them ideal for space-saving applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.