M83723/77W24439 L/C

Heilind Number:EDA346-041-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-540-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a sleek, Green color. Designed for optimal power transmission, each connector boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 41 positions, they offer seamless integration into your circuit setup. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors guarantee smooth operation even in extreme environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these essential components.