M83723/77W24616 L/C

Heilind Number:EDA346-041-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-101

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Featuring a vibrant Green hue, they offer both functionality and visual appeal. Engineered for optimal performance, these connectors boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and Copper Alloy contact material, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 41 positions allow for versatile connections. Ideal for straight mounting, they can withstand extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-quality connectors.