M83723/77W24617 L/C

Heilind Number:EDA346-041-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure robust performance even in challenging environments. With a single row configuration and 41 positions, these connectors facilitate efficient data transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in our connectors to deliver superior quality and connectivity for your projects. Explore more in our PCB Connectors category.