346-041-541-103

Heilind Number:EDA346-041-541-103
Manufacturer:EDAC
Manufacturer Number:346-041-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-041-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-103

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors boast durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row configuration featuring 41 positions and a pitch of .125 inches, they offer precise alignment for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.