M83723/77W24619 L/C

Heilind Number:EDA346-041-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-104

Detailed Description

Enhance connectivity in your electronic projects with these high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors offer not just visual appeal but also efficient performance, with a 3A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. With a single row design and a total of 41 positions, they provide ample space for seamless PCB connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for various environments and applications. Upgrade your connectivity solutions with these essential components.