M83723/77W2461Y L/C

Heilind Number:EDA346-041-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-108

Detailed Description

Enhance your PCB connectivity with these efficient Card Edge Connectors. Designed for seamless integration, they boast a vibrant green color and a single row configuration with 41 positions, perfect for streamlined assembly. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable performance. With a low amperage rating of 3 A and a pitch of .125 inches, these connectors are ideal for compact electronic devices. Their straight mount orientation and versatile operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.