M83723/78G8037 L/C

Heilind Number:EDA346-041-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, they ensure both durability and safety. With a single row design and Copper Alloy contact material, they provide reliable power delivery for up to 41 positions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications, guaranteeing efficient and secure board-to-board connections. Elevate your connectivity solutions with these essential components.