M83723/78G8039 L/C

Heilind Number:EDA346-041-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and reliability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With a single row layout and 41 positions, they offer seamless connectivity for your electronic devices. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, rated for up to 3A of current. The .125-inch pitch and .2-inch row spacing provide easy installation on your circuit boards. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your PCB assembly process and maintain peak performance in your electronic systems.