M83723/78G8986 L/C

Heilind Number:EDA346-041-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 41 positions, they offer seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .125-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation adds versatility. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component.