M83723/78G8988 L/C

Heilind Number:EDA346-041-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-541-612

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 41 positions, these connectors offer seamless integration for your electronic projects. The high-quality Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -40 to 105 °C, making them a versatile and dependable choice for your connectivity needs. Upgrade your setup with these essential components and experience enhanced performance in your projects.