M83723/78G10026 L/C

Heilind Number:EDA346-041-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-558-101

Detailed Description

Enhance your PCB connectivity with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a vibrant green hue and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, they offer 41 positions for seamless integration. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components for seamless board-to-board connections.