M83723/78G10027 L/C

Heilind Number:EDA346-041-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-558-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green hue that sets them apart visually. Constructed with durability in mind, they feature a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient power transmission, with a 3 A amperage rating accommodating moderate power requirements. With 41 positions spread across a single row and a pitch of .125 inches, these connectors facilitate precise and secure connections on your circuit board. Their right angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer versatility and stability in demanding conditions. Trust in our connectors to streamline your PCB assembly process and optimize performance in your electronic systems.