M83723/78G10029 L/C

Heilind Number:EDA346-041-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-558-104

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors feature a single row with 41 positions, ensuring seamless integration in your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee safety and performance in any environment, with a copper alloy contact material for reliable conductivity. The .125-inch pitch and .2-inch row spacing offer optimal signal transmission, while the right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance applications. Upgrade your connectivity solutions today with this essential component.