M83723/78G10057 L/C

Heilind Number:EDA346-041-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 41 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they guarantee both reliability and visual appeal. The copper alloy contact material offers optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate precise board-to-board connections. With a maximum amperage of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Their right angle mount orientation further enhances versatility, making them a must-have component for your electronic projects. Elevate your design with our premium Card Edge Connectors.