M83723/78G10059 L/C

Heilind Number:EDA346-041-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-558-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors are a crucial component for efficient data transmission. Featuring a vibrant green color, they offer not just functionality but also a sleek aesthetic touch to your PCB setup. With a maximum amperage of 3 A, they ensure reliable power delivery, while the housing material crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Boasting a single row design with 41 positions, they provide ample connectivity options for your devices. The copper alloy contact material ensures superior conductivity, while the precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Whether you're building a new PCB or upgrading an existing one, these Card Edge Connectors, with a right-angle mount orientation, are the perfect choice. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Elevate your PCB connectivity with these essential components. Explore our range of connectors today.