346-041-558-604

Heilind Number:EDA346-041-558-604
Manufacturer:EDAC
Manufacturer Number:346-041-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-041-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-558-604

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a striking green hue. These connectors boast a reliable amperage of 3A, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 41 positions, they offer ample space for your components. The copper alloy contact material and .125-inch pitch ensure optimal conductivity, while the .2-inch row spacing allows for efficient signal routing. Ideal for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for a variety of applications. Upgrade your PCB assembly with these high-quality connectors.