M83723/78G10068 L/C

Heilind Number:EDA346-041-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors ensure seamless power transfer with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting reliability even in harsh environments. With a single row design and 41 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material and precise .125-inch pitch ensure optimal signal transmission. Their right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Explore our full range of connectors for more connectivity solutions.