M83723/78G1006N L/C

Heilind Number:EDA346-041-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-041-559-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. The vibrant Green color adds a touch of distinction, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a single row layout and a total of 41 positions, these connectors offer ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal signal transmission. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial environments. Trust in our commitment to quality and innovation as we deliver essential connectivity solutions for your projects.