M83723/78G12128 L/C

Heilind Number:EDA346-042-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-101

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Engineered for efficiency, they feature a vibrant green hue and a single row layout, ensuring easy installation. Rated for 3 A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With 42 positions and a pitch of .125 inches, they facilitate precise connections. The copper alloy contacts ensure optimal conductivity, while the right angle mount orientation maximizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of industries. Upgrade your setup with these high-performance connectors, a must-have in any electronic assembly toolkit.