M83723/78G1404N L/C

Heilind Number:EDA346-042-500-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 42 positions each, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors, perfect for any project.