M83723/78G1407N L/C

Heilind Number:EDA346-042-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant Green. These connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Featuring two rows of Copper Alloy contacts, each with 42 positions at a pitch of .125 inches, they facilitate seamless data transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they guarantee efficient power delivery even in harsh conditions. Designed for straight mount orientation, these connectors offer easy installation for your board-to-board connections. Upgrade your system with these high-quality components.