346-042-500-602

Heilind Number:EDA346-042-500-602
Manufacturer:EDAC
Manufacturer Number:346-042-500-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row layout, with a total of 42 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. These connectors ensure smooth signal transfer even in challenging environments, with an operating temperature range of -40 to 105°C. Perfect for a variety of applications, they provide a secure and stable connection for your PCB needs. Upgrade your setup with our top-of-the-line Card Edge Connectors.