346-042-500-604

Heilind Number:EDA346-042-500-604
Manufacturer:EDAC
Manufacturer Number:346-042-500-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-604

Detailed Description

Enhance connectivity with our high-performing Card Edge Connectors, a vital component for seamless circuit board integration. Designed for reliability, they boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 42 positions, these connectors offer ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. With a 3A rating and an operating temperature range of -40 to 105°C, they excel in various environments. Whether for commercial or industrial applications, these connectors, belonging to our extensive PCB Connectors range, are a must-have for secure and stable board-to-board connections. Trust in their straight mount orientation for a hassle-free installation process, and experience seamless performance like never before.