M83723/78G1415N L/C

Heilind Number:EDA346-042-500-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green finish and are constructed from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 42 positions, they offer ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of environments. Upgrade your systems with our Card Edge Connectors and experience superior performance and durability.