M83723/78G1415Y L/C

Heilind Number:EDA346-042-500-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for high performance, these connectors feature a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer seamless integration on your circuit board. The straight mount orientation and 42 positions cater to versatile applications, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in our connectors for efficient and secure board-to-board connections in your electronic designs.