M83723/78G16106 L/C

Heilind Number:EDA346-042-500-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 positions each, they offer ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Choose our Card Edge Connectors for efficient and secure board-to-board connections.