M83723/78G1610N L/C

Heilind Number:EDA346-042-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 42 positions, offering ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity in demanding environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile use. With an operating temperature range of -40 to 105°C, these connectors guarantee optimal performance in any application. Elevate your connectivity solutions with these green connectors, perfect for a wide range of electronic projects.