M83723/78G16246 L/C

Heilind Number:EDA346-042-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 42 positions, offering convenient and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable performance in demanding environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our quality connectors to optimize your PCB assembly process.