M83723/78G16247 L/C

Heilind Number:EDA346-042-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a high amperage of 3 A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust performance and compliance with safety standards. With a single row layout and 42 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB design with this essential component.