M83723/78G16249 L/C

Heilind Number:EDA346-042-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also engineered for top-notch performance. With an amperage of 3A and copper alloy contact material, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Featuring a single row design with 42 positions and a pitch of .125 inches, they offer seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors for unparalleled connectivity.