M83723/78G1624N L/C

Heilind Number:EDA346-042-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 42 positions, they offer ample space for your intricate circuitry. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these essential components.