M83723/78G18086 L/C

Heilind Number:EDA346-042-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 42 positions, they offer ample connectivity options for your projects. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in challenging environments. Ideal for a wide range of applications, these connectors provide a secure and efficient solution for your PCB connectivity needs. Elevate your designs with our reliable Card Edge Connectors.