M83723/78G18087 L/C

Heilind Number:EDA346-042-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-202

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a current rating of 3 A and dual rows for enhanced functionality, they offer smooth and efficient power transmission. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. The .125-inch pitch and .2-inch row spacing, along with 42 positions, provide ample room for multiple connections. Suitable for straight mounting, these connectors offer versatility in assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.