M83723/78G18088 L/C

Heilind Number:EDA346-042-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 42 positions, they provide ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee reliable and efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.