346-042-520-204

Heilind Number:EDA346-042-520-204
Manufacturer:EDAC
Manufacturer Number:346-042-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a current rating of 3 A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections. Offering 42 positions in total, these connectors are perfect for complex electronic setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your connectivity solutions with these premium Card Edge Connectors.