M83723/78G1808N L/C

Heilind Number:EDA346-042-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for high performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a green color for easy identification, they boast a 3 A amperage and copper alloy contact material for efficient power transmission. Offering 42 positions in a 2-row configuration with a .125 inch pitch and .2 inch row spacing, they facilitate seamless board-to-board connections. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for use in various electronic systems, from industrial machinery to consumer electronics, these Card Edge Connectors guarantee optimal performance and longevity. Upgrade your connectivity solutions today.