346-042-520-208

Heilind Number:EDA346-042-520-208
Manufacturer:EDAC
Manufacturer Number:346-042-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. These essential components, featuring a vibrant green color, offer reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient power transmission. With two rows and 42 positions, these connectors provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our connectors to deliver high-quality, consistent performance in your electronic designs.