M83723/78G18146 L/C

Heilind Number:EDA346-042-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-212

Detailed Description

Enhance connectivity within your electronic devices with these reliable Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a double-row configuration and 42 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts ensure efficient power transmission, while the .125" pitch and .2" row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in their straight mount orientation for a secure and stable connection, making them a crucial component in any electronics assembly. Elevate your design with these high-quality connectors, essential for seamless board-to-board communication.