M83723/78G18147 L/C

Heilind Number:EDA346-042-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-258

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage capacity, they provide efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the double-row design with 42 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability.