M83723/78G18148 L/C

Heilind Number:EDA346-042-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-602

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 42 positions, offering ample space for efficient board-to-board communication. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, they ensure reliable conductivity and longevity. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your interconnect solutions with our green Card Edge Connectors.