M83723/78G1814Y L/C

Heilind Number:EDA346-042-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors are not only visually striking but also high-performing, with an amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row layout with 42 positions, these connectors offer ample space for intricate circuitry. The copper alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, ensures efficient signal transmission. With a straight mount orientation, they facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, our Card Edge Connectors are ideal for a wide range of applications in the electronics industry. Explore our selection today and elevate your connectivity solutions.