M83723/78G18316 L/C

Heilind Number:EDA346-042-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-520-608

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a single row layout with 42 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors offer a dependable solution for your connectivity needs.